10-25% Off

SamtecSMS-120-01-G-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Mounting this socket strip SMS-120-01-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SMS-120-01-G-D is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 8.51 mm tall and 5.59 mm deep.

Import TariffMay apply to this part

9 parts: Ships tomorrow

    Total$6.94Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9 parts
      • Price: $6.94

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.