SamtecSMS-104-02-G-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's socket strip SMS-104-02-G-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 5 A/contact. This connector has an operating temperature of -55 to 125 °C. SMS-104-02-G-S is housed in polyester. This product is 5.08 mm long, 8.51 mm tall and 3.05 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

12 parts: Ships in 3 days

    Total$0.88Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 12 parts
      • Price: $0.88

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.