KEMET CorporationSMR5223K100J01L4BULKCapacitor Film
Cap Film 0.022uF 100V PPS 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio Capacitor | |
| 0.022uF | |
| 10% | |
| 100VDC|63VAC | |
| PPS | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 150 | |
| Bulk | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.2 | |
| 0.5 | |
| 4 | |
| 6.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

