10-25% Off
KEMET CorporationSMR5103J63J01L16.5CBULKCapacitor Film
Cap Film 0.01uF 63V PPS 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio Capacitor | |
| 0.01uF | |
| 5% | |
| 63VDC|40VAC | |
| PPS | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 150 | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.5 | |
| 16.5 | |
| -0.5 | |
| -0.5 | |
| -0.5 | |
| 6.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

