KEMET CorporationSMR15225J50B10L16.5CBULKCapacitor Film
Cap Film 2.2uF 50V PPS 5%( 18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 150°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio Capacitor | |
| 2.2uF | |
| 5% | |
| 50VDC|30VAC | |
| PPS | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6.5 X 12.5 | |
| Straight | |
| -55 | |
| 150 | |
| Bag | |
| 18 | |
| 6.5 | |
| 12.5 | |
| 0.8 | |
| 16.5 | |
| -0.5 | |
| -0.5 | |
| -0.5 | |
| 12.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

