Arrow Electronic Components Online
Pulse Transformers

SMQT1553-45

MIL-STD-1553 TRANSFORMERS

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Product Length (mm)
    15.86
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources