Skyworks SolutionsSMPA1345-040LFPIN Diodes

PIN Diode Switch 50V Automotive AEC-Q101 2-Pin SOD-882 T/R

Very Low Capacitance, Plastic-Packaged Silicon PIN Diode

The SMPA1345-040LF plastic-packaged, surface-mountable PIN diode is designed for high-volume low-noise block (LNB), wireless local area network (WLAN), and switch applications from 10 MHz to 6 GHz. The short carrier lifetime of 100 ns (typical), combined with the thin I-region width of 10 μm (nominal) results in a fast speed RF switching PIN diode.

The RF performance of the SMPA1345-040LF is assured by virtue of the very low capacitance (0.15 pF) and low resistance (1.5 Ω at 10 mA).



Automotive Applications

  • •  Wi-Fi/Bluetooth® module notch filter
  • •  Infotainment
  • •  Navigation
  • •  Telematics
  • •  Garage door openers
  • •  Wireless control systems


Features & Benefits

  • •  AEC-Q101 qualified
  • •  Level-3 PPAP available upon request
  • •  IMDS material declaration available
  • •  Very low insertion loss: 0.4 dB
  • •  Capacitance: 0.15 pF
  • •  Package rated MSL1, 260 C per JEDEC J-STD-020


No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.3236
    1. 3000+$0.3236
    2. 6000+$0.3204
    3. 9000+$0.3172
    4. 12000+$0.3140
    5. 15000+$0.3109
    6. 24000+$0.3078
    7. 30000+$0.3047
    8. 60000+$0.3016
    9. 120000+$0.2986

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.