ProTek DevicesSMP6LC12-2P-LF-T13ESD Suppressors
ESD Suppressor Diode Array Bi-Dir 12V 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 12 | |
| 13.3 | |
| 35 | |
| 140@8/20us | |
| 2 | |
| 1 | |
| 3900 | |
| 15(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
