ProTek DevicesSMP6LC05-2P-LFESD Suppressors
ESD Suppressor Diode Array Bi-Dir 5V 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 26 | |
| 150@8/20us | |
| 300 | |
| 1 | |
| 3900 | |
| 15(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
