KEMET CorporationSMP253MA4470MTV24Capacitor Film

Cap Film Suppression Y2 0.0047uF 250VAC Paper 20%( 12.7 X 11.5 X 6.5mm) SMD 100°C T/R Automotive AEC-Q200

This pulse and dc transient suppression SMP253MA4470MTV24 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 100 °C. This product is 12.7 mm long, 6.5 mm tall and 11.5 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 20%.

Import TariffMay apply to this part

2 parts: Ships tomorrow

This item has been discontinued

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Finland
         
      • Price: $0.0639
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Finland
      • In Stock: 2 parts
      • Price: $0.0639

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.