KEMET CorporationSMP253MA4250MTR24Capacitor Film
Cap Film Suppression Y2 0.0025uF 250VAC Paper 20%( 12.7 X 11.5 X 6.5mm) SMD 100°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse and DC Transient Suppression | |
| 0.0025uF | |
| 20% | |
| 250VAC | |
| Paper | |
| Flat | |
| Surface Mount | |
| Y2 | |
| 12.7 X 11.5 X 6.5 | |
| 5045 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.7 | |
| 11.5 | |
| 6.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

