Skyworks SolutionsSMP1345-079LFPIN Diodes
Diode PIN Switch 50V Automotive 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switch | |
| Single | |
| 50 | |
| 10 | |
| 0.89(Typ)@10mA | |
| 2@10mA | |
| 3.5(Typ)@1mA | |
| 2@5V | |
| 250 | |
| 0.1 | |
| HF|SHF|UHF|VHF | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

