| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switch | |
| Dual Common Cathode | |
| 50 | |
| 10 | |
| 0.89(Typ)@10mA | |
| 2@10mA | |
| 3.5(Typ)@1mA | |
| 2@5V | |
| 250 | |
| 0.1 | |
| HF|SHF|UHF|VHF | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
