Skyworks SolutionsSMP1325-085LFPIN Diodes
Diode PIN Attenuator/Switch 100V 200mA 2-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Attenuator|Switch | |
| Single Dual Anode | |
| 100 | |
| 200 | |
| 0.65(Typ)@1mA | |
| 0.5@100mA | |
| 8(Typ)@1mA | |
| 0.65@20V | |
| 3000 | |
| 5 | |
| HF|SHF|UHF|VHF | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | QFN EP |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

