| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.60 |
| Automotive | No |
| PPAP | No |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Continuous Forward Current (mA) | 100 |
| Maximum Forward Voltage (V) | 1.2@50mA |
| Maximum Series Resistance @ Maximum IF (Ohm) | 0.45@50mA |
| Maximum Diode Capacitance (pF) | 1.5 |
| Maximum Power Dissipation (mW) | 1000 |
| Typical Carrier Life Time (us) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |
| Lead Shape | No Lead |