| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Switch | |
| Single | |
| 50 | |
| 10 | |
| 0.85(Typ)@10mA | |
| 0.5(Typ)@10mA | |
| 1.5@1mA | |
| 1@30V | |
| 430 | |
| 0.4 | |
| HF|SHF|UHF|VHF | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
