Skyworks SolutionsSMP1307-005LFPIN Diodes
Diode PIN Attenuator 200V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Attenuator | |
| Dual Series | |
| 200 | |
| 10 | |
| 1@10mA | |
| 3@100mA | |
| 100@1mA | |
| 0.3@30V | |
| 250 | |
| 1.5 | |
| HF|UHF|VHF | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
