Skyworks SolutionsSMP1304-005LFPIN Diodes
PIN Diode Attenuator 200V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Attenuator | |
| Dual Series | |
| 200 | |
| 0.8(Typ)@10mA | |
| 2@100mA | |
| 50@1mA | |
| 0.3@30V | |
| 250 | |
| 1 | |
| HF|UHF|VHF | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
