Skyworks SolutionsSMP1302-087LFPIN Diodes
Diode PIN Attenuator/Switch 200V 200mA 2-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Attenuator|Switch | |
| Single | |
| 200 | |
| 200 | |
| 0.8(Typ)@10mA | |
| 1.5@100mA | |
| 3@10mA | |
| 0.35@30V | |
| 1000@Ta=85°C | |
| 0.7 | |
| HF|SHF|UHF|VHF | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 2 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

