Analog DevicesSMP04EPZSample and Hold Amplifiers
Sample and Hold 4-CH 11us 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 11 | |
| 12 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.18 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
Analog Devices' [object Object]. name sample and hold allows capturing for holding voltage of a continuous signal for a specified amount of time used in linear systems. Its typical dual supply voltage is ±5 V. This sample and hold has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

