SamtecSMP-PL-P-HH-ST-EM3Connector RF
Conn SMP 0Hz to 40GHz 50Ohm Solder RA Edge Mount PL Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMP | |
| PL | |
| Solder | |
| Right Angle | |
| PIN | |
| Gold | |
| 0 to 40G | |
| 50 | |
| 5000 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 6.35 | |
| 7.37 | |
| 4.34 | |
| Edge Mount |
Use the smp SMP-PL-P-HH-ST-EM3 RF connector from Samtec in your radio-frequency design. This connector's body is plated in gold. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 40G Hz. This product is 6.35 mm long, 4.34 mm tall and 7.37 mm deep. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

