Amphenol RFSMP-FSBA-254Connector RF
Conn SMP Adapter 0Hz to 20GHz 50Ohm ST PL/PL Gold Bag
The SMP interface is a microminiature interface known for its high performance up to 40 GHz and is a common choice for board-to-board designs. The broad frequency range and small package size allows the SMP to be considered for a wide range of designs including telecommunications, test and measurement and military applications.
A critical element of the SMP board-to-board solution is the ability to tolerate and withstand misalignment when mating. The bullet adapter provides a link between PCB jacks and can compensate for up to four degrees of radial misalignment without affecting performance. The available detent systems - full, limited, and smooth bore - provide respective levels of engagement/disengagement forces.
For a cable-to-board mated pair, right-angle and straight plugs with termination capability to various semi-rigid, conformable or flexible coax cables are available. The receptacles are designed for surface, through hole, or end launch mounting.
The SMP is also available in a non-magnetic material, for use in medical or quantum computing applications.
Learn More: SMP Product Series Solution
Features and Benefits
- • Designed to accommodate both radial and axial misalignment
- • Push-on and snap-on mating styles for quick installation
- • Designs available for board-to-board and cable-to-board configurations
Applications
- • Antennas
- • Broadband
- • Military
- • Instrumentation
- • Medical
- • Quantum Computing

The SMP product series is available in a variety of board-to-board and cable-to-board configurations for versatile design capabilities.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SMP Adapter | |
| PL/PL | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 20G | |
| 50 | |
| Snap-On | |
| 100 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 25.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

