Reduced Price

Amphenol RFSMP-FR-C19Connector RF

Conn SMP 0Hz to 26.5GHz 50Ohm Crimp RA Cable Mount PL Gold Bag

The SMP interface is a microminiature interface known for its high performance up to 40 GHz and is a common choice for board-to-board designs. The broad frequency range and small package size allows the SMP to be considered for a wide range of designs including telecommunications, test and measurement and military applications.

A critical element of the SMP board-to-board solution is the ability to tolerate and withstand misalignment when mating. The bullet adapter provides a link between PCB jacks and can compensate for up to four degrees of radial misalignment without affecting performance. The available detent systems - full, limited, and smooth bore - provide respective levels of engagement/disengagement forces.

For a cable-to-board mated pair, right-angle and straight plugs with termination capability to various semi-rigid, conformable or flexible coax cables are available. The receptacles are designed for surface, through hole, or end launch mounting.

The SMP is also available in a non-magnetic material, for use in medical or quantum computing applications.

Learn More: SMP Product Series Solution


Features and Benefits

  • •  Designed to accommodate both radial and axial misalignment
  • •  Push-on and snap-on mating styles for quick installation
  • •  Designs available for board-to-board and cable-to-board configurations


Applications

  • •  Antennas
  • •  Broadband
  • •  Military
  • •  Instrumentation
  • •  Medical
  • •  Quantum Computing

0124-SMP-Product-Series-Verstaile-Configurations

The SMP product series is available in a variety of board-to-board and cable-to-board configurations for versatile design capabilities.

Import TariffMay apply to this part

6 parts: Ships tomorrow

    Total$6.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $6.563

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.