| Not Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| OMAPL1xx | |
| ARM926EJ-S | |
| 375 | |
| ROM | |
| 32 | |
| 64KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| 1 | |
| -40 | |
| 105 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
Look no further this SMOMAPL138BGWTA3R digital signal processor manufactured by Texas Instruments will exceed your needs.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

