onsemiSMMUN2111LT1GDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101

You can apply the benefits of traditional BJTs to digital circuits using the PNP SMMUN2111LT1G digital transistor, developed by ON Semiconductor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

5 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      41 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: $0.0174
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.0174

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.