onsemiSMMBTA42LT3GGP BJT
Trans GP BJT NPN 300V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 300 | |
| 300 | |
| 6 | |
| -55 to 150 | |
| 0.9@2mA@20mA | |
| 0.5@2mA@20mA | |
| 0.5 | |
| 100 | |
| 25@1mA@10V|40@10mA@10V|40@30mA@10V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
ON Semiconductor has the solution to your circuit's high-voltage requirements with their NPN SMMBTA42LT3G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

