onsemiSMMBT3904LT3GGP BJT
Trans GP BJT NPN 40V 0.2A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 40 | |
| 6 | |
| -55 to 150 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.2@1mA@10mA|0.3@5mA@50mA | |
| 0.2 | |
| 40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's NPN SMMBT3904LT3G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

