onsemiSMMBT2222AWT1GGP BJT
Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SC-70 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 40 | |
| 6 | |
| -55 to 150 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.6 | |
| 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.24 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
ON Semiconductor brings you the solution to your high-voltage BJT needs with their NPN SMMBT2222AWT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

