10-25% Off
onsemiSMMBT2222ALT3GGP BJT
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 40 | |
| 6 | |
| -55 to 150 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.6 | |
| 10 | |
| 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
The three terminals of this NPN SMMBT2222ALT3G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

