onsemiSMMBFJ310LT3GRF FETs
Trans RF MOSFET N-CH 25V Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| JFET | |
| Depletion | |
| N | |
| 1 | |
| 25 | |
| 25 | |
| 1 | |
| 60000 | |
| 5(Max)@0V | |
| 2.5(Max)@0V | |
| 0.018(Max) | |
| 225 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This SMMBFJ310LT3G JFET from ON Semiconductor can be used as an electrical switch, amplifier, or voltage-controlled resistor by utilizing a diode-like structure. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

