| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Channel Type | N |
| Configuration | Single |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 30 |
| Maximum Drain-Gate Voltage (V) | 30 |
| Maximum Power Dissipation (mW) | 225 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Minimum Drain Saturation Current (mA) | 5 |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |