| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| N | |
| Single | |
| 30 | |
| 30 | |
| 30 | |
| 225 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

