STMicroelectronicsSMM4F13A-TRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 13V 400W 2-Pin STmite Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.3 | |
| 21.5 | |
| 13 | |
| 18.6 | |
| 0.2 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Industrial | |
| 0.016 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.9 |
| Package Length | 2.95 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | STmite Flat |
| 2 |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMM4F13A-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
