50-75% Off
CUI IncSMM30-12-K-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 3A 36W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3 | |
| 36 | |
| 4000VAC(Typ) | |
| 1% | |
| 5% | |
| 60(Max)@230VAC | |
| 1@115VAC|0.5@230VAC | |
| 47 to 63 | |
| 8.3(Min) | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 240mV(Max) | |
| Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 200 | |
| Mounting | Plug in |
| Package Height | 32.5 |
| Package Width | 42.8 |
| Package Length | 73.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

