CUI IncSMM12-12-KB-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1A 12W Box
| Compliant | |
| EAR99 | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1 | |
| 12 | |
| 4000VAC(Typ) | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@230VAC | |
| 1 | |
| 47 to 63 | |
| 8.3(Min) | |
| Interchangeable Blades | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 5.5x2.1 | |
| No | |
| 180mV(Max) | |
| Short Circuit|Over Voltage|Over Current | |
| 0 | |
| 40 | |
| Box | |
| 70 | |
| Mounting | Plug in |
| Package Height | 34 |
| Package Width | 39 |
| Package Length | 57 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

