VishaySMM02070C1500FBP00Resistor Fixed Single-Surface Mount
Res Thin Film 0207(2309) 150 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 150 | |
| 1% | |
| 350 | |
| No | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0207(2309) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0207(2309) | |
| 2.2 | |
| 5.8 | |
| 0.077 | |
| Surface Mount |
Use this SMM02070C1500FBP00 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 150 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device is made with thin film technology. This product is 5.8 mm long. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

