VishaySMM02040C2211FB300Resistor Fixed Single-Surface Mount

Res Thin Film 0204(1406) 2.21K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

The SMM02040C2211FB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 2.21K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 3.6 mm long. This device is made with thin film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 72,500 parts

Regional Inventory: 500

    Total$0.03Price for 1

    500 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      500
      Country Of origin:
      Germany
         
      • Price: $0.0328
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Germany
      • In Stock: 500 parts
      • Price: $0.0328
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Germany
      • In Stock: 72,000 parts
      • Price: $0.0358

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.