SamtecSMM-110-01-F-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20 | |
| 2 | |
| 3.56 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
Samtec brings you their socket strip SMM-110-01-F-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SMM-110-01-F-S is housed in black liquid crystal polymer. This product is 20 mm long, 3.56 mm tall and 2 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

