ROHM SemiconductorSMLZ24E2N3TT86LEDs
LED Uni-Color Green 2-Pin Chip LED Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Circular | |
| Transparent Colorless | |
| Top Mount | |
| 1140mcd | |
| 505 | |
| 40 | |
| 3.8 | |
| 0.9 | |
| 152 | |
| -40 | |
| 100 | |
| Automotive | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 2.8 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
