ROHM SemiconductorSMLP36RGBNW3LEDs
LED Tri-Color Blue/Green/Red 6-Pin Chip 0604(1510Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlGaInP|InGaN | |
| Rectangular | |
| Milky White | |
| Top Mount | |
| 60mcd|220mcd|80mcd | |
| 470/527/624 | |
| 10 | |
| 5 | |
| 5 | |
| 2.95/2.9/1.9 | |
| No | |
| 35 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| Blue/Green/Red | |
| No | |
| Yes | |
| PICOLED™ | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Supplier Package | Case 0604(1510Metric) |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

