Micro Commercial ComponentsSMLJ6.5CA-TPTransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 6.5V 3KW 2-Pin SMC T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SMLJ6.5CA-TP TVS diode from Micro Commercial Components. Its test current is 10 mA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its peak pulse power dissipation is 3000(Min) W. Its maximum leakage current is 500 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

1,175 parts: Ships tomorrow

    Total$109.02Price for 276

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      276
      Maximum Of:
      1175
      Country Of origin:
      Taiwan
         
      • Price: $0.3950
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,175 parts
      • Price: $0.3950

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.