| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| Automotive | No |
| PPAP | No |
| Type | Bi-Color |
| Product Category | Standard LED |
| Color | Blue/Green |
| Number of LEDs | 2 |
| LED Material | InGaN |
| Lens Shape Type | Circular |
| Lens Appearance | Colorless Transparent |
| Mounting Orientation | Top Mount |
| Intensity | 2000mcd|10000mcd |
| Dominant Wavelength (nm) | 465/525 |
| Peak Wavelength (nm) | 460/520 |
| Maximum Forward Current (mA) | 30 |
| Maximum Forward Voltage (V) | 3.8 |
| Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 120 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| High Power | No |
| High Brightness | Yes |
| Diameter | 5.8 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| Pin Count | 3 |