| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Transparent Colorless | |
| Reverse Mount | |
| 185mcd | |
| 470 | |
| 20 | |
| 20 | |
| 3.2(Typ) | |
| 5 | |
| 3.2 | |
| 76 | |
| -30 | |
| 85 | |
| No | |
| Blue | |
| Blue | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.25 mm |
| Package Length | 3.4 mm |
| PCB changed | 2 |
| Supplier Package | Case 1305(3412Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

