TT Electronics / SemelabSML010FBDH06Rectifiers
Diode Schottky SiC 600V 10A 5-Pin(5+Tab) TO-258D
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 600 |
| Dual Series | |
| 600 | |
| 10 | |
| 45 | |
| 2.2 | |
| 100 | |
| -55 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 21.2(Max) |
| Package Width | 6.85(Max) |
| Package Length | 17.65(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | TO-258D |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
