50-75% Off
LumexSML-LXRM1205RGBCTRLEDs
LED Tri-Color Blue/Green/Red 470nm/520nm/630nm 4-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 65mcd|200mcd|100mcd | |
| 470/520/630 | |
| 130 | |
| 20/20/25 | |
| 20 | |
| 3.7/3.7/2.4 | |
| 5 | |
| 3.3/3.3/2 | |
| No | |
| 40/40/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| Blue/Green/Red | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.25 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
