LumexSML-LXIL0603UPGCTRLEDs

LED Uni-Color Green 520nm 2-Pin T/R

Lumex® SML-LXIL0603 Serial Narrow Beam Surface Mount LEDs 

Lumex® is proud to announce the release of SML-LXIL0603 Serial narrow beam surface mount LEDs. There are 4 colors available for SML-LXIL0603 serial LEDs. These surface mount narrow beam LEDs feature a narrow viewing angle of 75˚ (2x𝜃). Since light output from a LED chip is very directional, higher light output is achieved by concentrating light in a tight beam. The narrower the viewing angle, the higher the mcd rating.

                         Markets

                         Applications          

Medical

Telecommunications

Industrial Controls

Appliance

Security

Transportation

Portable Medical Diagnostics

Routers, Switches, Indications

Indications, Controls & Switches

Backlighting & Illumination

Switches & Indications

Illumination, Switches,

Indications, Backlighting

 

                 Product Features

                       Benefits

Narrow viewing angle

Concentrating light in a tight beam

Surface mount

Offers assembly savings of up to 25%

Tape and reel packaging

Easy mounting with pick and place process

Increased intensity of more than 10X compared to traditional 0603 LEDs

Greater visibility and clarity

Low current

Power saving

Import TariffMay apply to this part

12,000 parts: Ships tomorrow

    Total$144.39Price for 633

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      633
      Maximum Of:
      12000
      Country Of origin:
      Taiwan
         
      • Price: $0.2281
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12,000 parts
      • Price: $0.2281

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.