| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 45mcd | |
| 574 | |
| 140 | |
| 25 | |
| 2.6 | |
| 5(Min) | |
| 100 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

