| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 1 | |
| GaAsP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 10mcd | |
| 565/635 | |
| 140 | |
| 25/30 | |
| 20 | |
| 2.8 | |
| 5(Min) | |
| 2.1/2 | |
| No | |
| 105 | |
| -40 | |
| 85 | |
| No | |
| Green/Red | |
| Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

