LumexSML-LX0603YW-TRLEDs
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| GaAsP | |
| Rectangular | |
| Milky White Diffused | |
| Top Mount | |
| 14mcd | |
| 585 | |
| 160 | |
| 30 | |
| 20 | |
| 2.6 | |
| 5(Min) | |
| 2.1 | |
| No | |
| 50 | |
| -25 | |
| 85 | |
| No | |
| Yellow | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

