| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 700mcd | |
| 635 | |
| 60 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5(Min) | |
| 90 | |
| -30 | |
| 80 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 11 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

